Worksurface ESD-Safe Mat, 1.2 (Worksurface Mat)m x 0.6 (Worksurface Mat)m x 1.5 (Worksurface Mat)mm

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Product Details

To create a temporary ESD Protected Area (EPA). An EPA is a working space where electrostatic discharge sensitive devices (ESDS) may be unpacked, handled and packed with the minimum risk of being damaged by static electricity.

Specifications
Attribute Value
Use Type Worksurface
Suitable For ESD Control Workstation
Thickness 1.5 (Worksurface Mat)mm
Length 1.2 (Worksurface Mat)m
Width 0.6 (Worksurface Mat)m
Complies with EN 61340-5-1 Yes
Number of Material Layers 2
Material Rubber
Resistance <1 x 10⁹ (Dissipative)Ω
1 In stock for delivery within 1 working days
Price Pr. Kit
kr 2 378,94
(exc. VAT)
kr 2 973,68
(inc. VAT)
Kit(s)
1 +
kr 2 378,94
Related Products
RS Pro Statfree T2 working surface mat is ...
Description:
RS Pro Statfree T2 working surface mat is 1.5 mm thick made from a 2 layer rubber material. The mat is designed to ground, eliminating the generation of static charge when used as a work surface table mat, shelf or ...
RS Pro Micastat mat is a static dissipative ...
Description:
RS Pro Micastat mat is a static dissipative mat manufactured from high-pressure thermoset amino resin laminate. The laminate mat when used as a work surface provides a path to ground and eliminate static charge generation. The surface resistance of the ...
Two-layer, static dissipative rubber bench matting suitable for ...
Description:
Two-layer, static dissipative rubber bench matting suitable for use with constant monitors.2mm thick this rubber bench matting is solder iron resistant, easy to clean and capable of withstanding most chemicals. Mats supplied with four 10mm studs. Low reflecting.
This range of dissipative vinyl mats and rolls ...
Description:
This range of dissipative vinyl mats and rolls has been designed with a 3 layer construction. The top layer is a durable static dissipative vinyl, followed by a middle layer of highly-conductive scrim and finally a bottom layer of static-dissipative ...