MG Chemicals 415-1L Ferric Chloride Etching Chemical for Etching 1L
- RS Stock No.:
- 159-319
- Mfr. Part No.:
- 415-1L
- Brand:
- MG Chemicals
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 217,02
(exc. VAT)
Kr. 271,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 69 unit(s) ready to ship
- Plus 24 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 217,02 |
| 10 - 99 | Kr. 195,40 |
| 100 + | Kr. 180,29 |
*price indicative
- RS Stock No.:
- 159-319
- Mfr. Part No.:
- 415-1L
- Brand:
- MG Chemicals
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
| Brand | MG Chemicals | |
| Product Type | Etching Chemical | |
| Volume | 1L | |
| Process Type | Etching | |
| Material | Ferric Chloride | |
| Standards/Approvals | RoHS, CARB compliant | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Etching Chemical | ||
Volume 1L | ||
Process Type Etching | ||
Material Ferric Chloride | ||
Standards/Approvals RoHS, CARB compliant | ||
- COO (Country of Origin):
- US
The MG Chemicals Ferric Chloride is ready to use copper etchant solution for printed circuit board and photoengraving processes. Ferric chloride etching can be done on a variety of metals
PCB fabrication
Jewellery making
Metalsmithing
Decorate art knives and other metalwork
Steel sign acid etching
Etching pattern welds
Etching on stone surfaces
Used as a colorant in pit-firing some pottery
Glass casting
Related links
- Fortex 500G-MICROTRAK-DEV Ferric Chloride Etching Chemical for Etching 5L
- MG Chemicals 410-1KG Ammonium Persulphate Etching Chemical for Etching
- Kontakt Chemie 82009 Novolack Etching Chemical for Etching
- MG Chemicals Acetone 1 L Can
- MG Chemicals 945 ml Can Remover, Removes Adhesive
- MG Chemicals Colourless Solvent Conformal Coating -20 °C min, 40 °C max
- MG Chemicals 8241 Isopropyl Alcohol (IPA) 945 ml Bottle
- MG Chemicals Lead Free Flux Paste, 50 ml Jar