Van Damme Cat6 Ethernet Cable, Shielded Shielded, 100 m, Black Thermoplastic Vulcanisate
- RS Stock No.:
- 219-8518
- Mfr. Part No.:
- 268662000
- Brand:
- Van Damme
Subtotal (1 reel of 1 unit)*
Kr. 6 035,37
(exc. VAT)
Kr. 7 544,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | Kr. 6 035,37 |
*price indicative
- RS Stock No.:
- 219-8518
- Mfr. Part No.:
- 268662000
- Brand:
- Van Damme
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
| Brand | Van Damme | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Thermoplastic Vulcanisate | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material Thermoplastic Vulcanisate | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Van Damme Category 6 SF/UTP screened Tour Cat cables have upgraded performance for long distance transmission. It have solid conductors with low density polyolefin insulation and a polyethylene central cross member. It is suitable for Gigabit and 100Mbit data and Ethernet based digital audio & video transmissions.
Polyethylene cross member and TPV jacket ensure protection for the solid conductors in dynamic use
Meets the requirements of Category 6 TIA/EIA-568-C-2, EN 50288-2-2 and ISO/IEC 11801
Ideal for use with the Neutrik NE8 Ethercon cable carrier
Related links
- Van Damme Cat6 Ethernet Cable 100 m, Black Thermoplastic Vulcanisate
- S2CEB Cat 6 Cat6 Cable 100 m, Black PVC
- Van Damme Cat6a Ethernet Cable 50 m, Black PVC
- Van Damme Cat6a Ethernet Cable 100 m, Black PVC
- Bolle Safety FAX1ST Safety Glasses Amber Thermoplastic Vulcanisate
- Belden 7953A Cat6 Ethernet Cable 305 m, Black PVC
- HARTING Cat6 Ethernet Cable Shielded Screened, Black PVC
- Van Damme TourCat Cat 7 Cat7 Ethernet Cable Shielded Screened, Black Polyurethane