Telegartner Cat7 Ethernet Cable, 305 m, Shielded Screened, Green Low Smoke Zero Halogen

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 305 units)*

Kr. 6 284,53

(exc. VAT)

Kr. 7 855,58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 915 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
305 - 1220Kr. 20,605Kr. 6 284,53
1525 - 2745Kr. 19,018Kr. 5 800,49
3050 +Kr. 17,658Kr. 5 385,69

*price indicative

RS Stock No.:
238-3902
Mfr. Part No.:
L02002B0061
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Ethernet Cable

Cable Length

305m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Fire Behaviour

IEC 60332-1-2, UL 444 CM, Flame Retardant

Standards/Approvals

RoHS, EN 50288-4-2, IEC 61156-6

Outside Diameter

5.8mm

Number of Cores

2

COO (Country of Origin):
TW
The Telegartner Patch cable comes with stranded bare copper wire conductor and foam skin polyethylene insulation with diameter of 0.46 mm and 1.02 mm respectively. It is green in colour.

Cable lay up 4 pairs

LSZH outer jacket

Over nickel contact finish

Overall screen copper braid. tinned

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy