Telegartner Cat7 Ethernet Cable, 305 m, Shielded Screened, Blue Low Smoke Zero Halogen

Get a bulk buy discount

Add 1525 more to save 7%

View bulk pricing options

Subtotal (1 reel of 305 units)*

Kr. 6 199,74

(exc. VAT)

Kr. 7 749,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
305 - 1220Kr. 20,327Kr. 6 199,74-
1525 - 2745Kr. 18,762Kr. 5 722,417%
3050 +Kr. 17,42Kr. 5 313,1014%

*price indicative

RS Stock No.:
238-3903
Mfr. Part No.:
L02002D0061
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Ethernet Cable

LAN Category

Cat7

Cable Length

305m

Terminated/Unterminated

Unterminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

IEC 61156-6, EN 50288-4-2, RoHS

Fire Behaviour

Flame Retardant, UL 444 CM, IEC 60332-1-2

Outside Diameter

5.8mm

Number of Cores

2

COO (Country of Origin):
DE
The Telegartner Patch cable comes with stranded bare copper wire conductor and foam skin polyethylene insulation with diameter of 0.46 mm and 1.02 mm respectively. It is blue in colour.

Cable lay up 4 pairs

LSZH outer jacket

Over nickel contact finish

Overall screen copper braid. tinned

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy