Amphenol Communications Solutions DRPC5, 1 m Cat6a Ethernet Cable, Black Thermoplastic Sheath
- RS Stock No.:
- 265-7118
- Mfr. Part No.:
- DRPC51A009A40
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
Kr.359 22
(exc. VAT)
Kr.449 02
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 07. mai 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 359,22 |
| 10 - 24 | Kr. 329,36 |
| 25 - 49 | Kr. 304,08 |
| 50 - 99 | Kr. 282,34 |
| 100 + | Kr. 247,10 |
*price indicative
- RS Stock No.:
- 265-7118
- Mfr. Part No.:
- DRPC51A009A40
- Brand:
- Amphenol Communications Solutions
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
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Cable | |
| Series | DRPC5 | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Voltage | 60 V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Cable | ||
Series DRPC5 | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Voltage 60 V | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions industrial RJ45 cable assembly. It connects straight exit to standard ix plug A key. It is a 1.0 m cable and has 50u gold plating.
LAN category Cat6A
26 AWG
Related links
- Amphenol Communications Solutions Black RJ45 to Male ix Industrial Male, Terminated Thermoplastic Sheath
- Amphenol Communications Solutions Black RJ45 to Male RJ45 Male, Terminated Thermoplastic Sheath
- Amphenol Communications Solutions Grey RJ45 to Male ix Industrial Male Terminated Thermoplastic
- Amphenol Communications Solutions Black RJ45 to Male RJ45 Male, Terminated Thermoplastic Sheath
- Amphenol Communications Solutions Black RJ45 to Male Pigtail Male, Terminated Thermoplastic Sheath
- Amphenol Communications Solutions Black RJ45 to Male RJ45 Male, Terminated Thermoplastic Sheath
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max