KabeltronikCAT 7 Mobil HighFlex STP -C, 100m Cat7, Black, S/FTP PVC Sheath

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

Kr. 7 507,73

(exc. VAT)

Kr. 9 384,66

(inc. VAT)

RS Stock No.:
283-6804
Distrelec Article No.:
301-25-929
Mfr. Part No.:
CAT 7 MOBIL HIGHFLEX STP-C
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Series

CAT 7 Mobil HighFlex STP -C

Length

100m

LAN Category

Cat7

Shield Type

S/FTP

Sheath Colour

Black

Outer Sheath Material

PVC

COO (Country of Origin):
DE
The high-quality CAT 7 Mobil High Flex STP-C cable is designed for use in local area networks (LAN) up to 600 MHz. With flexible conductors and an extra thick soft-pvc jacket, this cable is ideal for mobile applications such as patch cables and event technology.

Conductor tinned stranded copper wire for durability
Core insulation Cell PE, Foam Skin for reliable performance
Pair screen AL-Foil (PimF) for optimal signal protection
Total screen tinned copper braid for added shielding
Temperature range -25°C to +70°C for versatility in different environments
Bending radius mobile min. 12x O.D. for flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy