Dätwyler Cables, 100m Cat7, Grey, S/FTP LSZH Sheath

Subtotal (1 reel of 100 metres)*

Kr.2 455 00 

(exc. VAT)

Kr.3 069 00 

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
100 +Kr. 24,55Kr. 2 455,00

*price indicative

RS Stock No.:
288-1781
Distrelec Article No.:
301-76-751
Mfr. Part No.:
181146
Brand:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

LAN Category

Cat7

Length

100m

Shield Type

S/FTP

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

LSZH

COO (Country of Origin):
CH
The LAN cable is electrically and mechanically excellent Cat.7 patch cord - exceeds the requirements of ISO/IEC 11801, IEC 61156-6, EN 50173-1 and EN 50288-4-2.

Easy wire identification and termination due to different coloured wires.
Compatible with all current connecting hardware in accordance with EN 50173, ISO/IEC 11801 and 60603-x
Suitable for all ICT network applications up to class F applications (600 MH