HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way

Image representative of range

Subtotal (1 bag of 56 units)*

Kr. 8 267,00

(exc. VAT)

Kr. 10 333,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 8 267,00Kr. 147,625

*price indicative

RS Stock No.:
745-205
Mfr. Part No.:
09455511560
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

360° Shielded

Orientation

Angled

Magnetic

Yes

LED

No

Light Pipes

Yes

Termination Type

Solder Wave

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

15.75mm

Standards/Approvals

UL 1977 DUXR2.E254191

Width

11.7mm

Series

RJ Industrial

COO (Country of Origin):
CN
The HARTING RJ45 connector is a female modular jack designed for high-speed data communication, supporting 10 Gbit Ethernet applications. Its robust construction and compatibility with Power over Ethernet standards enhance its utility in various industrial settings.

Features & Benefits


Compatible with Han 3 A1 and HARTING Push Pull enhances versatility in connectivity

Suitable for PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) allows for power delivery alongside data

Temperature range of -40 °C to +70 °C ensures reliable performance in extreme conditions

360° shielded design reduces electromagnetic interference for improved signal integrity

Through hole mount type simplifies installation in various circuit boards

Constructed with phosphor bronze contacts and gold over nickel plating for enhanced conductivity

IP20 rating provides protection against solid objects, suitable for indoor use

Angled orientation facilitates space-saving installations in tight environments

Compliant with multiple standards including RoHS and UL 1977 for safety assurance

Applications


Used in industrial automation systems for reliable data communication

Suitable for control panels and switchgear assemblies in electrical installations

Employed in manufacturing and assembly lines for efficient data transfer

Integrated into industrial networking environments for robust connectivity

Installed in telecommunications and signal transmission applications

What is the operating temperature range?


- The operating temperature range is -40 °C to +70 °C.

Is this product suitable for Power over Ethernet applications?


- Yes, it supports PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at).

What type of mounting does this product require?


- This RJ45 connector requires through hole mounting for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy