Phoenix Contact VS-PPC Series RJ45 Connector Male, Cable Straight 1 Port 8 Way

Subtotal (1 unit)*

Kr. 242,30

(exc. VAT)

Kr. 302,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 242,30

*price indicative

RS Stock No.:
253-2337
Mfr. Part No.:
1608139
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Orientation

Straight

Magnetic

No

IP Rating

IP65, IP67

LED

No

Termination Type

Cable

Light Pipes

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, IEC, RoHS

Length

57.7mm

Width

22mm

Series

VS-PPC

Depth

30mm

Hazardous Area Certification

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

COO (Country of Origin):
DE
The Phoenix Contact RJ45 connector has push pull interlocking and has straight cable outlet.

Plastic housing

Degree of pollution 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy