Legrand MosaicTM Series RJ45 Socket Male, Surface, Cat6, Cat5e
- RS Stock No.:
- 255-2267
- Mfr. Part No.:
- 076533
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 918,75
(exc. VAT)
Kr. 1 148,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 918,75 |
*price indicative
- RS Stock No.:
- 255-2267
- Mfr. Part No.:
- 076533
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | RJ45 Socket | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6, Cat5e | |
| Mount Type | Surface | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 900mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ANSI/TIA 568 C2, ISO/IEC 11801, EN 50173-1, ISO/IEC 60603-7 | |
| Series | MosaicTM | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type RJ45 Socket | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6, Cat5e | ||
Mount Type Surface | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 900mm | ||
Hazardous Area Certification No | ||
Standards/Approvals ANSI/TIA 568 C2, ISO/IEC 11801, EN 50173-1, ISO/IEC 60603-7 | ||
Series MosaicTM | ||
- COO (Country of Origin):
- CN
The Legrand Category 6 FTP RJ45 socket is mosaic, a computer socket with reel, responding to current trends in buildings, to be completed with a finishing plate and to be placed on all types of supports. With tool-free quick connection connector - Marking T 568 A and T 568 B with color codes.
IP20 protection class
White RAL9003 glossy finish
Related links
- TUK Limited Ethernet Connector Cat6, Cat5e Straight 1 Port 8 Way
- Legrand MOSAIC Series RJ45 Socket Cat6
- Legrand Plexo Series RJ45 Socket Female Cat5e UTP Shield 1 Port
- Legrand MosaicTM 775 Series Residual Current Circuit Breaker 2-Pole Type C, 3 kA 230V ac
- TUK Limited SACK Series RJ45 Socket Shielded Coupler, Cat6
- Schneider Electric Actassi Series RJ45 Socket Female Cat6 Unshielded Rectangular 1 Port 1 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 S/FTP Shield Straight 1 Port
- Schneider Electric Actassi Series RJ45 Socket Female Cat6 Shielded Rectangular 1 Port 1 Way