Schneider Electric Unica Series RJ45 Socket Female, Flush, Cat6 S/FTP Shield Straight 1 Port

Subtotal (1 unit)*

Kr. 113,60

(exc. VAT)

Kr. 142,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 19 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 113,60

*price indicative

RS Stock No.:
272-7527
Mfr. Part No.:
NU341918
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Ethernet Connector Type

RJ45

Product Type

RJ45 Socket

LAN Category

Cat6

Mount Type

Flush

Number of Ports

1

Connector Type

S-One

Connector Gender

Female

Shield Type

S/FTP

Orientation

Straight

IP Rating

IP20

LED

No

Termination Type

Click

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Width

45mm

Series

Unica

Hazardous Area Certification

No

Depth

40.5mm

Length

45mm

COO (Country of Origin):
ES
The Schneider Electric new unica RJ45 connector is in colour white. Convenient label holders can be used to identify the connected devices. It is backwards compatible, and is infinitely scalable for easy planning and flexibility.

Mercury free

Simple and easy to install

IP20 protection level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy