Schneider Electric Unica Series RJ45 Socket Female, Flush, Cat6a S/FTP Shield Straight 1 Port
- RS Stock No.:
- 272-7529
- Mfr. Part No.:
- NU344918
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 128,47
(exc. VAT)
Kr. 160,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 128,47 |
*price indicative
- RS Stock No.:
- 272-7529
- Mfr. Part No.:
- NU344918
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Socket | |
| LAN Category | Cat6a | |
| Mount Type | Flush | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | S-One | |
| Shield Type | S/FTP | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | No | |
| Termination Type | Click | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | Unica | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Hazardous Area Certification | No | |
| Depth | 40.5mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Socket | ||
LAN Category Cat6a | ||
Mount Type Flush | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type S-One | ||
Shield Type S/FTP | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED No | ||
Termination Type Click | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series Unica | ||
Standards/Approvals No | ||
Width 45mm | ||
Hazardous Area Certification No | ||
Depth 40.5mm | ||
Length 45mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric new unica RJ45 connector is in colour white. Convenient label holders can be used to identify the connected devices. It is backwards compatible, and is infinitely scalable for easy planning and flexibility.
Mercury free
Simple and easy to install
IP20 protection level
Related links
- Schneider Electric Mureva Series RJ45 Socket Female Cat6a S/FTP Shield Straight 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6a FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 S/FTP Shield Straight 1 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6 FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6a Shielded Rectangular 1 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female, Flush Rectangular 1 Port