- RS Stock No.:
- 255-8415
- Mfr. Part No.:
- 2795100000
- Brand:
- Weidmuller
View all Ethernet Connectors
Available to back order for despatch 22.03.2024
Price 1 Box of 100
kr 9 085,01
(exc. VAT)
kr 11 356,26
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | kr 9 085,01 | kr 90,85 |
*price indicative |
- RS Stock No.:
- 255-8415
- Mfr. Part No.:
- 2795100000
- Brand:
- Weidmuller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M8 PCB insert
The Weidmuller single pair Ethernet is a technology that only requires one pair of wires to transmit data and power, the resulting benefits will make SPE the preferred network at the field level and beyond.
Consistent
Future-proof
Flexible
Innovative
Reduced installation effort
Solder connection
Male contact
IP67 with housing
THT/THR solder connection
90°
Number of poles: 2
Future-proof
Flexible
Innovative
Reduced installation effort
Solder connection
Male contact
IP67 with housing
THT/THR solder connection
90°
Number of poles: 2
Specifications
Attribute | Value |
Gender | Male |
Number of Ports | 1 |
Mounting Type | PCB Mount |
Number of Ways | 2 |
Connector Type | Socket |
IP Rating | IP67 |
Length | 14.5mm |
Width | 15.2mm |
Depth | 31.6mm |
Contact Material | Copper Alloy |