Roline RJ45 Keystone Jack Series RJ45 Connector Female, Keystone Mount, Cat6a Straight 1 Port 1 Way

Subtotal (1 unit)*

Kr. 94,11

(exc. VAT)

Kr. 117,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 94,11

*price indicative

RS Stock No.:
266-0810
Mfr. Part No.:
26.11.0337-50
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Number of Ports

1

Mount Type

Keystone Mount

Number of Ways

1

Connector Type

RJ45

Connector Gender

Female

Orientation

Straight

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

17mm

Standards/Approvals

UL94 V2, UL94 V0, RoHS

Hazardous Area Certification

No

Depth

20.1mm

Length

37.8mm

Series

RJ45 Keystone Jack

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Roline Keystone Jack is ideal for use in gigabit Ethernet networks. It support data transfer rates up to 10 Gbit/s with a bandwidth of 500 MHz. The keystone modules can be latched into a 19 module support rack.

Colour silver

Connection direction straight

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy