Roline RJ45 Keystone Jacks Series RJ45 Connector Female, Keystone Mount, Cat6a Shielded Straight 1 Port 1 Way

Subtotal (1 unit)*

Kr. 131,50

(exc. VAT)

Kr. 164,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 131,50

*price indicative

RS Stock No.:
266-0816
Mfr. Part No.:
26.11.0367-50
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Number of Ports

1

Mount Type

Keystone Mount

Number of Ways

1

Connector Gender

Female

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

Minimum Operating Temperature

-10°C

Termination Type

Tool-less Termination

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Length

38mm

Standards/Approvals

UL94 V2, RoHS, IEC 60603-7-5

Depth

20.3mm

Width

16.2mm

Series

RJ45 Keystone Jacks

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Roline Keystone Jack is ideal for use in gigabit Ethernet networks. It support data transfer rates up to 10 Gbit/s with a bandwidth of 500 MHz The Keystone modules can be latched into a 19 module support rack.

Colour silver

Shield type screened

Connection direction straight

Colour silver

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy