Amphenol Communications Solutions MRJR5C80 Series Ethernet Connector Female, PCB Unshielded 1 Port 8 Way

Bulk discount available

Subtotal (1 box of 20 units)*

Kr. 4 719,46

(exc. VAT)

Kr. 5 899,32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
20 - 80Kr. 235,973Kr. 4 719,46
100 - 180Kr. 219,122Kr. 4 382,44
200 +Kr. 208,797Kr. 4 175,94

*price indicative

RS Stock No.:
286-5230
Mfr. Part No.:
MRJR5C800C
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

Number of Ports

1

Mount Type

PCB

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Unshielded

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

MRJR5C80

Hazardous Area Certification

NO

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Contact Plating

Gold, Matt Tin, Nickel, Phosphor Bronze

The Amphenol Communications Solutions MRJR series RJ45 connector is a line of generation 2 ruggedized RJ45 connectors with die cast housings and IP67 sealing, designed for harsh environment applications. MRJR provides a standard RJ45 interface. Protection is provided for IP67 applications per IEC 60529 specification.

Data rates conform to 10BaseT or 100BaseT Ethernet

Die cast metal housings protect against mechanical damage

Wide variety of mounting and termination options

Operating temperature range from -40°C to +105°C for extreme conditions

Related links