RS PRO 2 Port RJ45 Splitter

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

Kr. 287,42

(exc. VAT)

Kr. 359,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 287,42-
10 +Kr. 264,457%

*price indicative

RS Stock No.:
206-049
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Splitter

Interface Type

RJ45

Sub Type

Splitter

Number of Ports

2

Length

105mm

Standards/Approvals

No

Width

30mm

Series

RS PRO

COO (Country of Origin):
GB

RS PRO 2 Port RJ45 Adapter


From RS PRO, this versatile RJ45 adapter is perfect for applications requiring network connections. This Modbus splitter features dual RJ45 female ports and a male RJ45 cable. With its straight-through wiring and dual-port construction, this compact yet robust adapter is quick and easy to install, offering a straightforward solution for network and internet telephone installations.

Features and Benefits


  • Perfect for single network connection & internet telephone

  • Easily connect 2 internet telephone cables

  • Ideal for extension purposes for connecting two RJ 45 cables

  • Dual socket to a single cable

  • Robust Construction

  • Cost-effective cable management

  • Quick and easy to install

  • 2 Port RJ45 Connector

  • Specifications


  • Device Type RJ45 to 2 x RJ45 Modbus splitter

  • Weight: 109g

  • Fixing Type: Plug-in

  • Dimensions


  • H.24 mm x W.30 mm x L.105 mm

  • Applications


  • Soft Starter

  • Network Applications

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy