RS PRO 2 Port RJ45 Splitter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 287,42

(exc. VAT)

Kr. 359,28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9Kr. 287,42
10 +Kr. 264,45

*price indicative

RS Stock No.:
206-121
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Coupler

Sub Type

Splitter

Interface Type

RJ45

Number of Ports

2

Length

105mm

Width

30mm

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
GB

RS PRO 2 Port RJ45 to RJ12 Adapter


From RS PRO, this versatile Modbus adapter is ideal for applications requiring network connections. The splitter features dual RJ45 female ports and a male RJ12 cable. With straight-through wiring and dual-port construction, this compact yet robust adapter is quick and easy to install, providing a simple and efficient solution for network and internet telephone installations.

Features and Benefits


  • Perfect for single network connection & internet telephone

  • Easily connect 2 internet telephone cables

  • Ideal for extension purposes

  • Dual socket to a single RJ12 cable

  • Robust Construction

  • Cost-effective cable management

  • Quick and easy to install

  • Specifications


  • Device Type RJ12 to 2 x RJ45 Modbus splitter

  • Weight: 109g

  • Fixing Type: Plug-in

  • Dimensions


  • H.24 mm x W.30 mm x L.105 mm

  • Applications


  • Soft Starter

  • Network Applications

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy