CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Cover Assembly Kit, Cat5e
- RS Stock No.:
- 228-1169
- Mfr. Part No.:
- 17-101614
- Brand:
- CONEC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-1169
- Mfr. Part No.:
- 17-101614
- Brand:
- CONEC
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
| Brand | CONEC | |
| Product Type | RJ45 Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Receptacle Cover Assembly Kit | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Wiring Configuration | Straight | |
| Length | 60.21mm | |
| Diameter | 31.5 mm | |
| Width | 35 mm | |
| Standards/Approvals | No | |
| Series | 17 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type RJ45 Coupler | ||
Interface Type RJ45 | ||
Sub Type Receptacle Cover Assembly Kit | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Wiring Configuration Straight | ||
Length 60.21mm | ||
Diameter 31.5 mm | ||
Width 35 mm | ||
Standards/Approvals No | ||
Series 17 | ||
The CONEC receptacle and cover assembly kit with Cat. 5e RJ45 inline coupler available in unshielded metal version.
Operating temperature range is from -40°C to +85°C
RoHS compliant
Related links
- CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Cover Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Cover Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle and Cover Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit
- CONEC 17 Series 1 Port RJ45 Shielded PCB Jack, Cat5e