CONEC 17 Series 1 Port RJ45 Shielded Receptacle Cover Assembly Kit, Cat5e

Subtotal (1 unit)*

Kr. 352,35

(exc. VAT)

Kr. 440,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 352,35

*price indicative

RS Stock No.:
228-1182
Mfr. Part No.:
17-110024
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

RJ45 Coupler

Sub Type

Receptacle Cover Assembly Kit

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

60.21mm

Diameter

31.5mm

Width

35mm

Standards/Approvals

No

Series

17

The CONEC receptacle and cover assembly kit both sides bayonet receptacle housing with Cat. 5e RJ45 inline coupler is available in shielded plastic version.

Operating temperature range is from -40°C to +85°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy