CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat6a

Get a bulk buy discount

Add 20 more to save Kr. 328,56

View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 3 289,46

(exc. VAT)

Kr. 4 111,82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 110 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10Kr. 328,946Kr. 3 289,46-
20 - 40Kr. 312,518Kr. 3 125,18Kr. 328,56
50 - 90Kr. 298,676Kr. 2 986,76Kr. 1 513,50
100 +Kr. 280,921Kr. 2 809,21Kr. 4 802,50

*price indicative

RS Stock No.:
228-1190
Mfr. Part No.:
17-150134
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

RJ45 Coupler

Interface Type

RJ45

Sub Type

Receptacle Assembly Kit

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

60.21mm

Diameter

1.5mm

Width

35mm

Standards/Approvals

No

Series

17

The CONEC receptacle assembly kit with shielded Cat 6A RJ45 inline coupler and metallized protective cover has metallized plastic housing.

Operating temperature range is from -40°C to +85°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy