CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle Assembly Kit, Cat5e

Subtotal (1 unit)*

Kr. 380,04

(exc. VAT)

Kr. 475,05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 380,04

*price indicative

RS Stock No.:
228-1174
Mfr. Part No.:
17-101754
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

RJ45 Coupler

Interface Type

RJ45

Sub Type

Jack Receptacle Assembly Kit

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

60.21mm

Diameter

31.5mm

Standards/Approvals

EIA/TIA-568-B.2 Cat.5e Specification, Directive 2002/95/EC RoHS

Width

35mm

Series

17

The CONEC RJ45 plug kit with shielded Cat. 6A RJ45 plug available in plastic or metallised plastic version.

Operating temperature range is from -40°C to +85°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy