CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat5e

Subtotal (1 unit)*

Kr. 467,21

(exc. VAT)

Kr. 584,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 467,21

*price indicative

RS Stock No.:
228-1161
Mfr. Part No.:
17-100934
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

RJ45 Coupler

Interface Type

RJ45

Sub Type

Receptacle Assembly Kit

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

60.21mm

Diameter

31.5 mm

Standards/Approvals

No

Width

35 mm

Series

17

The CONEC receptacle assembly kit with Cat. 5e RJ45 inline coupler is available in shielded full metal version.

Operating temperature range is from -40°C to +85°C

RoHS compliant

Related links