CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat6a

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 5 394,94

(exc. VAT)

Kr. 6 743,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10Kr. 539,494Kr. 5 394,94
20 - 40Kr. 512,501Kr. 5 125,01
50 - 90Kr. 489,861Kr. 4 898,61
100 +Kr. 460,723Kr. 4 607,23

*price indicative

RS Stock No.:
228-1192
Mfr. Part No.:
17-150184
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

RJ45 Coupler

Sub Type

Receptacle Assembly Kit

Interface Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

60.21mm

Diameter

1.5mm

Standards/Approvals

No

Width

35mm

Series

17

The CONEC receptacle assembly kit with zinc die-cast receptacle housing and with shielded Cat 6A RJ45 inline coupler and protective cover is available in zinc die-cast version.

Operating temperature range is from -40°C to +85°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy