SPEEDY RJ45 Panel Mount Coupler, Cat6a, Shielded
- RS Stock No.:
- 283-6431
- Distrelec Article No.:
- 302-04-682
- Mfr. Part No.:
- PGSPDY2#10
- Brand:
- SPEEDY RJ45
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6431
- Distrelec Article No.:
- 302-04-682
- Mfr. Part No.:
- PGSPDY2#10
- Brand:
- SPEEDY RJ45
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
| Brand | SPEEDY RJ45 | |
| Type | Panel Mount Coupler | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Select all | ||
|---|---|---|
Brand SPEEDY RJ45 | ||
Type Panel Mount Coupler | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
- COO (Country of Origin):
- TW
The crimping housing is designed for solid/stranded wires, featuring a three-prong pin for secure connections. With a transparent housing colour and stainless steel shielded material, this housing offers durability and reliability for various applications.
Housing material Polycarbonate with UL 94V-0 flammability rating, ensuring safety and compliance
Contacts type Three prong pin for solid/stranded wires, providing secure connections
Gold plating 1.27μm/50μm for enhanced conductivity and corrosion resistance
Packaging quantity Available in packs of 10, 100, and 500 pcs for flexibility in usage
Shielded Material Stainless Steel for durability and protection against environmental factors
Operating temperature -10°C to 60°C, suitable for a wide range of environments
Contacts type Three prong pin for solid/stranded wires, providing secure connections
Gold plating 1.27μm/50μm for enhanced conductivity and corrosion resistance
Packaging quantity Available in packs of 10, 100, and 500 pcs for flexibility in usage
Shielded Material Stainless Steel for durability and protection against environmental factors
Operating temperature -10°C to 60°C, suitable for a wide range of environments
Related links
- TUK Limited D Universal Series RJ45 Socket Coupler Shielded
- TUK Limited SGACK Series 16 Port RJ45 Shielded Panel Mount Coupler
- TUK Limited SGACK Series RJ45 Unshielded Panel Mount Coupler
- TUK Limited FACK Series RJ45 Unshielded Panel Mount Coupler, Cat5e
- RJ45 Cat 5e panel mount coupler, black
- TUK Limited RJ45 Socket Unshielded Panel Mount Coupler, Cat6
- TUK Limited 24 Port Shielded Panel Mount Coupler, Cat5e
- L-Com TDG Series RJ45 Shielded Coupler, Cat6a