TUK Limited RJ45 Shielded Coupler, Cat6a
- RS Stock No.:
- 283-6598
- Distrelec Article No.:
- 301-42-050
- Mfr. Part No.:
- SGACK2S
- Brand:
- TUK Limited
Subtotal (1 unit)*
Kr. 109,71
(exc. VAT)
Kr. 137,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 137 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 109,71 |
*price indicative
- RS Stock No.:
- 283-6598
- Distrelec Article No.:
- 301-42-050
- Mfr. Part No.:
- SGACK2S
- Brand:
- TUK Limited
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
| Brand | TUK Limited | |
| Product Type | Ethernet Coupler | |
| Sub Type | Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Length | 29.7mm | |
| Standards/Approvals | RoHS | |
| Width | 17mm | |
| Depth | 19.25mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Coupler | ||
Sub Type Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Length 29.7mm | ||
Standards/Approvals RoHS | ||
Width 17mm | ||
Depth 19.25mm | ||
- COO (Country of Origin):
- CN
The Category 6A Shielded Keystone Panel Mount Coupler is designed to fit US industry standard keystone outlets, wall plates, and patch panels. It offers high performance data throughput for Category 6A, allowing for 10GBASE-T at 100 metres. With a durable construction and FCC part 68 compliance, this coupler is a reliable choice for networking needs.
Designed to fit US industry standard keystone outlets, wall plates and patch panels
RJ45 complies with FCC part 68 standard
Jack insertion life of over 750 mating cycles
Operating temperature range of -40°C to +60°C
Housing made of nickel-plated zinc alloy
50μinch/1.27μm gold plated contacts
Available in standard packaging or bulk pack for efficiency
Related links
- TUK Limited SGACK Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a
- TUK Limited SGACK Series RJ45 Shielded Ethernet Coupler, Cat6a
- TUK Limited SGACK Series 16 Port RJ45 Shielded Panel Mount Coupler, Cat6a
- L-Com TDG Series RJ45 Shielded Coupler, Cat6a
- Multimedia Connect Coupler Series 1 Port RJ45 Shielded Coupler, Cat6a
- Weidmüller IE Series 1 Port RJ45 360° Shielded Coupler, Cat6a
- TUK Limited 888 Series RJ45 Socket Shielded Coupler, Cat6a
- TUK Limited 63 mm Series 8 Port RJ45 Jack Shielded Coupler, Cat6a