TUK Limited 888 Series RJ45 Socket Shielded Coupler, Cat6a
- RS Stock No.:
- 284-4898
- Distrelec Article No.:
- 302-79-398
- Mfr. Part No.:
- SGACK2SBPM
- Brand:
- TUK Limited
Subtotal (1 unit)*
Kr. 90,49
(exc. VAT)
Kr. 113,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 34 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 90,49 |
*price indicative
- RS Stock No.:
- 284-4898
- Distrelec Article No.:
- 302-79-398
- Mfr. Part No.:
- SGACK2SBPM
- Brand:
- TUK Limited
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
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Sub Type | Coupler | |
| Interface Type | RJ45 Socket | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Length | 29.7mm | |
| Width | 19mm | |
| Depth | 35mm | |
| Standards/Approvals | RoHS | |
| Series | 888 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Sub Type Coupler | ||
Interface Type RJ45 Socket | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Length 29.7mm | ||
Width 19mm | ||
Depth 35mm | ||
Standards/Approvals RoHS | ||
Series 888 | ||
The CAT6a Coupler facilitates connecting two RJ45 sockets and is provided as a kit, including the coupler/connector, panel mount adapter, and 2 pairs of black steel flat head screws for installation.
It is shielded
Rohs compliant
Related links
- TUK Limited 888 Series 16 Port RJ45 Socket Shielded, Cat6
- TUK Limited SACK Series RJ45 Socket Shielded Coupler, Cat6
- TUK Limited D Universal Series RJ45 Socket Shielded Coupler, Cat5e
- TUK Limited RJ45 Socket Shielded Coupler, Cat5e
- TUK Limited 888 Series Unshielded Coupler
- TUK Limited 888 Series Unshielded Adapter
- TUK Limited RJ45 Shielded Coupler, Cat6a
- TUK Limited 63 mm Series 8 Port RJ45 Jack Shielded Coupler, Cat6a