TUK Limited D Universal Series RJ45 Socket Unshielded Coupler, Cat5e
- RS Stock No.:
- 284-4455
- Distrelec Article No.:
- 301-67-936
- Mfr. Part No.:
- FACK4BKDPM
- Brand:
- TUK Limited
Subtotal (1 unit)*
Kr. 51,82
(exc. VAT)
Kr. 64,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 84 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 51,82 |
*price indicative
- RS Stock No.:
- 284-4455
- Distrelec Article No.:
- 301-67-936
- Mfr. Part No.:
- FACK4BKDPM
- Brand:
- TUK Limited
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
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Sub Type | Coupler | |
| Interface Type | RJ45 Socket | |
| LAN Category | Cat5e | |
| Shield Type | Unshielded | |
| Length | 31mm | |
| Depth | 29.54mm | |
| Standards/Approvals | PoE | |
| Width | 26mm | |
| Series | D Universal | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Sub Type Coupler | ||
Interface Type RJ45 Socket | ||
LAN Category Cat5e | ||
Shield Type Unshielded | ||
Length 31mm | ||
Depth 29.54mm | ||
Standards/Approvals PoE | ||
Width 26mm | ||
Series D Universal | ||
- COO (Country of Origin):
- CN
The Category 5e Keystone D Universal Coupler is a PoE Compliant product designed for use in standard 'D series' XLR type cut-outs. Easily mounted into panels without the need for any securing nuts, it provides a pleasing flush appearance when mounted in suitable panels.
Easily mounted into panels without need for securing nuts
Provides a pleasing flush appearance when mounted
Coupler and Adaptor in black color
Contact material with gold plating over nickel plated phosphor bronze
Related links
- TUK Limited D Universal Series RJ45 Socket Shielded Coupler, Cat5e
- TUK Limited D Universal Series Unshielded Coupler
- TUK Limited RJ45 Socket Unshielded Coupler, Cat6
- TUK Limited D Universal Series Shielded Female to Female Coupler, Cat6
- HARTING har-Port Series 1 Port RJ45 Plug/RJ45 Socket Unshielded Coupler, Cat6
- TUK Limited 24 Port Unshielded Compact Keystone Mount Coupler, Cat5e
- TUK Limited, D UNIVERSAL Mounting Adapter for use with XLR connectors
- TUK Limited RJ45 Socket Unshielded Panel Mount Coupler, Cat6