Planet POE Series 1 Port RJ45 Unshielded Extender, IEEE 802.3/802.3U/802.3Ab, 10/100/1000Base-T
- RS Stock No.:
- 284-4825
- Distrelec Article No.:
- 300-80-971
- Mfr. Part No.:
- POE-E201
- Brand:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 446,27
(exc. VAT)
Kr. 557,84
(inc. VAT)
- RS Stock No.:
- 284-4825
- Distrelec Article No.:
- 300-80-971
- Mfr. Part No.:
- POE-E201
- Brand:
- Planet
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
| Brand | Planet | |
| Product Type | Extender | |
| Sub Type | Extender | |
| Interface Type | RJ45 | |
| LAN Category | IEEE 802.3/802.3U/802.3Ab, 10/100/1000Base-T | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Extension Length | 500m | |
| Standards/Approvals | CE, IEEE 802.3at / 802.3af Power over Ethernet, FCC Part 15 Class A | |
| Series | POE | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Extender | ||
Sub Type Extender | ||
Interface Type RJ45 | ||
LAN Category IEEE 802.3/802.3U/802.3Ab, 10/100/1000Base-T | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Extension Length 500m | ||
Standards/Approvals CE, IEEE 802.3at / 802.3af Power over Ethernet, FCC Part 15 Class A | ||
Series POE | ||
- COO (Country of Origin):
- TW
The Power over Gigabit Ethernet Extender, is a compact and efficient solution for extending power and data transmissions over long distances. Ideal for service providers, campuses, and public areas, the POE-E201 simplifies power management while enabling easy and cost-effective installations. Its plug-and-play design allows for seamless integration between Power Source Equipment (PSE) and Powered Devices (PD), without compromising data transmission performance.
Extends PoE range up to 200 meters for flexible installations
Automatic detection and protection of PoE equipment during installation
No external power cable required for easy setup
Compact, wall-mountable design for convenient placement
Designed for PoE IP Cameras, Wireless Access Points, and IP Phones deployment
Related links
- Planet POE Series 3 Port RJ45 Unshielded
- Planet IPOE Series 3 Port RJ45 Unshielded Extender
- D-Link WiFi 6 AX3000 Access Point 1 Port Wireless Access Point IEEE 802.3 at PoE, IEEE 802.3
- HARTING T1 Industrial Series Connector Male 10/100/1000Base-T 360° Shielded Straight 1 Port 2 Way
- Abracon ARJ Series Ethernet Connector Female 10/100/1000Base-T Shielded Vertical 1 Port
- Abracon ARJM11C Series Ethernet Connector Female 10/100/1000Base-T Right Angle 1 Port 8 Way
- HARTING 2082 Series 1 Port RJ45 Unshielded Extender, Cat6
- Alpha Wire Alpha Essentials Coaxial Cable Cat5 Ethernet Cable 8 Core 30 m IEEE 802.3