Planet IPOE Series 3 Port RJ45 Unshielded Extender
- RS Stock No.:
- 284-4572
- Distrelec Article No.:
- 302-62-124
- Mfr. Part No.:
- IPOE-E302
- Brand:
- Planet
Subtotal (1 unit)*
Kr. 2 379,52
(exc. VAT)
Kr. 2 974,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 379,52 |
*price indicative
- RS Stock No.:
- 284-4572
- Distrelec Article No.:
- 302-62-124
- Mfr. Part No.:
- IPOE-E302
- Brand:
- Planet
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
| Brand | Planet | |
| Product Type | Extender | |
| Interface Type | RJ45 | |
| Sub Type | Extender | |
| Number of Ports | 3 | |
| Shield Type | Unshielded | |
| Length | 150mm | |
| Extension Length | 100m | |
| Width | 73mm | |
| Depth | 44mm | |
| Standards/Approvals | IEEE 802.3bt Power over Ethernet Plus Plus, IEEE 802.3 Ethernet, IEEE 802.3at Power over Ethernet Plus, IEEE 802.3u Fast Ethernet, IEEE 802.3x Flow Control, IEEE 802.3af Power over Ethernet, IEEE 802.3ab Gigabit Ethernet | |
| Series | IPOE | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Extender | ||
Interface Type RJ45 | ||
Sub Type Extender | ||
Number of Ports 3 | ||
Shield Type Unshielded | ||
Length 150mm | ||
Extension Length 100m | ||
Width 73mm | ||
Depth 44mm | ||
Standards/Approvals IEEE 802.3bt Power over Ethernet Plus Plus, IEEE 802.3 Ethernet, IEEE 802.3at Power over Ethernet Plus, IEEE 802.3u Fast Ethernet, IEEE 802.3x Flow Control, IEEE 802.3af Power over Ethernet, IEEE 802.3ab Gigabit Ethernet | ||
Series IPOE | ||
- COO (Country of Origin):
- TW
The 1-Port 802.3bt PoE++ to 2-Port 802.3at/bt PoE++ Extender is a robust and reliable solution designed for outdoor PoE applications. With an IP67-rated aluminum case and weather-proof RJ45 Ethernet connectors, it provides a high level of protection against dust, water, and extreme temperatures. This PoE extender helps in extending the range of PoE up to 200 meters, making it ideal for outdoor IP cameras, wireless access points, and more.
Backward compatible with IEEE 802.3at PoE+ for flexible installations
Extends PoE range up to 200 meters for outdoor applications
Weather-proof and durable IP67-rated aluminum case for protection against harsh environments
Related links
- Planet POE Series 3 Port RJ45 Unshielded
- Planet POE Series 1 Port RJ45 Unshielded Extender 10/100/1000Base-T
- HARTING 2082 Series 1 Port RJ45 Unshielded Extender, Cat6
- Schneider Electric Infraplus-MP Series 3 Port RJ45 Shielded Splitter
- Decelect 3 Port RJ45 Shielded Splitter, Cat5e
- StarTech.com 1 Port RJ45 Unshielded RJ45 Port Lock
- Planet 2 Port PoE Injector 56 V dc Input 180 W 56 V dc Output
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded Coupler, Cat6