TUK Limited SGACK Series RJ45 Unshielded Panel Mount Coupler

Subtotal (1 unit)*

Kr. 104,28

(exc. VAT)

Kr. 130,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 16 March 2026
  • Plus 160 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 104,28

*price indicative

RS Stock No.:
287-2412
Distrelec Article No.:
301-35-077
Mfr. Part No.:
SGACK2SPM
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Coupler

Interface Type

RJ45

Sub Type

Panel Mount Coupler

Shield Type

Unshielded

Length

29.7mm

Standards/Approvals

RoHS

Depth

19.25mm

Width

17 mm

Series

SGACK

COO (Country of Origin):
CN
The Category 6A Shielded Keystone Panel Mount Coupler is a high-performance coupler designed to fit US industry standard keystone outlets, wall plates, and patch panels. With a jack insertion life of over 750 mating cycles, this coupler ensures durability and reliability. It complies with FCC part 68 standard and can run 10GBASE-T at 100 metres, making it ideal for high-speed data transmission. The coupler is available as part of the innovative Panel Mount and D UNIVERSAL ranges, providing versatility and ease of installation.

Designed to fit US industry standard keystone outlets, wall plates, and patch panels

RJ45 complies with FCC part 68 standard

Jack insertion life of over 750 mating cycles for durability

Available in standard packaging of individual polythene bags or bulk-pack of 24 pieces for convenience

Housing made of nickel plated zinc alloy for durability

Related links