Subtotal (1 unit)*
Kr. 219,65
(exc. VAT)
Kr. 274,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 219,65 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 130-251
- Mfr. Part No.:
- 1624139
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Holder | |
| IP Rating | IP54 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Holder | ||
IP Rating IP54 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Phoenix Contact Charging Connector Holder is designed for use with vehicle charging connectors on charging stations for E-Mobility. It features a front mounting design with a black plastic housing. The holder is ideal for Type 1 charging connectors and offers a secure and easy-to-use solution for parking positions at charging stations.
Black plastic housing with IP54 protection
Complies with EU RoHS environmental standards
Securing with actuation lever for added safety
Lever actuation for convenient removal of the connector
Related links
- Phoenix Contact Holder
- Phoenix Contact Charging Inlet Female
- Schneider Electric EV Connector Female 16A 400V ac
- Amphenol Industrial Charging Inlet Female 200A 1000V dc
- Amphenol Industrial Charging Inlet Female 125A 1000V dc
- HARTING Charging Inlet Female 480V
- HARTING Charging Inlet Female 32A 480V ac
- TE Connectivity Charging Inlet Female 200A 250 V ac, 1000V dc