RS Better World

Phoenix Contact 26.6kW Charging Inlet, 32 A O/P, 480 V ac → 480V ac

Subtotal (1 unit)*

Kr. 948,50

(exc. VAT)

Kr. 1 185,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 01 June 2026
  • Plus 8 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 948,50

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
269-8053
Mfr. Part No.:
1164300
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Charging Inlet

Output Current

32A

Maximum Output Voltage

480V ac

Output Power

26.6kW

Electrical Phase

3

Width

75mm

Height

91.71mm

Standards/Approvals

REACH, RoHS

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Minimum Output Voltage

480V ac

RoHS Status: Exempted

COO (Country of Origin):
DE
The Phoenix Contact Infrastructure charging socket for charging electric vehicles with alternating current, compatible with type 2 infrastructure plugs, for installation at charging stations for E mobility. Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001.

Waterproof and dirt proof due to fully moulded contacts

Uniform, space saving installation space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy