Amphenol Industrial, PowerMate Cable Connector Male, 520A

Image representative of range

Subtotal (1 unit)*

Kr. 1 463,77

(exc. VAT)

Kr. 1 829,71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 463,77

*price indicative

RS Stock No.:
748-022
Mfr. Part No.:
C215 1BH11 095 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Current

520A

Connector Type

Cable

Number of Rows

1

Number of Contacts

1

Wire Size

95mm²

Application

EV Connector

Operating Voltage

1500V

Connector Gender

Male

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Orientation

Straight

Contact Gender

Female

Standards/Approvals

UL 94

Height

127mm

Width

52mm

Colour

Orange

IP Rating

IP67, IP6K9K

Mount Type

Cable

Housing Material

Nickel Plated, Zinc Die Cast

For Use With

HVIL

COO (Country of Origin):
CZ
The Amphenol Industrial connector is a high-performance solution is designed for reliable electrical connectivity in demanding environments. It ensures efficient signal transmission and robust power delivery for various applications.

Rated for a voltage of 1500 VDC, ensuring safe operation under high voltage conditions

Featuring a current rating of 520A, perfect for heavy-duty applications

Designed to withstand a temperature range of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy