RS Better World

TE Connectivity, IPT-HD EV Connector Male/Female, 300A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 85,31

(exc. VAT)

Kr. 106,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 279 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 85,31
10 - 35Kr. 74,02
36 +Kr. 70,81

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
238-0442
Mfr. Part No.:
2371017-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

EV Connector

Series

IPT-HD

Current

300A

Number of Rows

2

Number of Contacts

2

Operating Voltage

1000V

Application

Automotive Connector

Termination Type

Crimp

Connector Gender

Male/Female

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Orientation

Straight

Contact Gender

Male/Female

Standards/Approvals

No

Width

94mm

Depth

45.9mm

Height

43mm

Better World Product

Yes

Colour

Orange

Better World Claim

Renewable Energy Solution

Mount Type

Panel

IP Rating

IP69, IP6K9K, IP67

COO (Country of Origin):
CN
The TE Connectivity 2 POS RING TONGUE HSG ASSY can withstand extreme temperatures and engine level vibrations with an operating temperature range of -40°C to +125°C. TE Connectivity’s (TE) new IPT-HD power bolt high-voltage connector offers a new shielding design, providing low-contact resistance and thicker options for conductor cross-sections used in MCU (Motor Control Unit), e-axle, and e-motor applications for renewable energy vehicles operating in demanding environments and it Provides low contact resistance even after the vibration with 1-, 2- and 3- positions. The IPT-HD power bolt connector with an ever-increasing demand for low-contact resistance and flexible assembly options for a wide range of diverse applications.

Low-contact resistance shielding

IP67, IP68 and IP6K9K sealing rated

Quick, easy machining of mounting holes

ISO Compliant/LV216

MCU, E-axle, and E-motor applications

The IPT-HD power bolt series comes in 50 mm2 and 70 mm2 conductor cross-sections, with a 95 mm2 option available soon. In addition to the traditional integral wiring harness assembly and an easy machining process for mounting holes, the IPT-HD power bolt connector series provides a separate, single wiring harness for increased assembly flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy