Better World

Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector

Subtotal (1 box of 100 units)*

Kr. 19 145,80

(exc. VAT)

Kr. 23 932,20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
100 +Kr. 191,458Kr. 19 145,80

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
239-0403
Mfr. Part No.:
RL01001-95RE
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Range

RADLOK 300 Connectors

Series

RADLOK

Connector Type

Tubular Cable Lug

Better World Claim

Renewable energy solution

Better World Product

Yes

COO (Country of Origin):
CN
The Amphenol Industrial Radlok series 1 pole female cable plug connector with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

Diameter 10 mm Radlok plug

95 mm² cable size

Comes in red colour

Crimp termination & tubular lug

Operating temperature of -40°C to +125°C

Related links