Better World

Amphenol Industrial, SURLOK PLUS Plug EV Connector Female, 70A

Subtotal (1 unit)*

Kr. 135,30

(exc. VAT)

Kr. 169,12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 135,30

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-3112
Mfr. Part No.:
SLPHPM10BSO1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

Plug

Current

70A

Number of Rows

1

Number of Contacts

1

Wire Size

10mm²

Operating Voltage

1500V

Application

Electric Vehicles

Connector Gender

Female

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Straight

Width

30mm

Height

30mm

Standards/Approvals

RoHS Compliant, UL, TUV

Depth

52.7mm

Better World Claim

Renewable Energy Solution

Colour

Orange

IP Rating

IP67

Better World Product

Yes

Mount Type

Panel

Pin Diameter

3.6mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol Industrial SurLok Plus right angle plug without shielding and no HVIL. It has orange colour and 20° keyway. It is waterproof.

Lock - Quick lock and press-to-release design

Voltage - 1500V

Protection - Touch Proof

Design - Compact robust design

Related links