Phoenix Contact, CHARX CONNECT Type EV 2 Electric Vehicle Connector, 500A
- RS Stock No.:
- 265-8989
- Mfr. Part No.:
- 1162148
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 6 572,17
(exc. VAT)
Kr. 8 215,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 10 September 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 6 572,17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 265-8989
- Mfr. Part No.:
- 1162148
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electric Vehicle Connector | |
| Series | CHARX CONNECT | |
| Connector Type | Type EV 2 | |
| Current | 500A | |
| Number of Contacts | 7 | |
| Application | Combined Charging System | |
| Minimum Operating Temperature | -40°C | |
| Latch Type | Locking Mechanism | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Depth | 128.4mm | |
| Width | 108mm | |
| Standards/Approvals | IEC 62196-3, IEC 62196-2, ISO/IEC 15118 / DIN SPEC 70121 | |
| Height | 140.25mm | |
| IP Rating | IP55, IP67 | |
| Colour | Housing: Black, Orange, Green, Yellow | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Front | |
| Better World Product | Yes | |
| For Use With | Type EV 2 | |
| Housing Material | Plastic | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electric Vehicle Connector | ||
Series CHARX CONNECT | ||
Connector Type Type EV 2 | ||
Current 500A | ||
Number of Contacts 7 | ||
Application Combined Charging System | ||
Minimum Operating Temperature -40°C | ||
Latch Type Locking Mechanism | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Female | ||
Orientation Straight | ||
Depth 128.4mm | ||
Width 108mm | ||
Standards/Approvals IEC 62196-3, IEC 62196-2, ISO/IEC 15118 / DIN SPEC 70121 | ||
Height 140.25mm | ||
IP Rating IP55, IP67 | ||
Colour Housing: Black, Orange, Green, Yellow | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Front | ||
Better World Product Yes | ||
For Use With Type EV 2 | ||
Housing Material Plastic | ||
Contact Material Silver | ||
- COO (Country of Origin):
- PL