Phoenix Contact, CHARX CONNECT Type EV 2 Electric Vehicle Connector Female, 2 m Cable, 48A
- RS Stock No.:
- 265-9011
- Distrelec Article No.:
- 304-13-884
- Mfr. Part No.:
- 1271960
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 1 966,99
(exc. VAT)
Kr. 2 458,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 2 unit(s) shipping from 04 May 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 1 966,99 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 265-9011
- Distrelec Article No.:
- 304-13-884
- Mfr. Part No.:
- 1271960
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electric Vehicle Connector | |
| Series | CHARX CONNECT | |
| Connector Type | Type EV 2 | |
| Current | 48A | |
| Number of Contacts | 5 | |
| Application | Installation In Electric Vehicle | |
| Operating Voltage | 250V | |
| Termination Type | Crimp | |
| Connector Gender | Female | |
| Latch Type | Locking Mechanism | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Standards/Approvals | DINEN 60738-1, IEC 62196-2, SAE J1772 | |
| Width | 90mm | |
| Height | 90mm | |
| Depth | 112.2mm | |
| Better World Product | Yes | |
| Cable Length | 2m | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Front | |
| IP Rating | IP67, IP55 | |
| Colour | Orange | |
| Contact Material | Silver | |
| Housing Material | Plastic | |
| Contact Resistance | 37.1Ω | |
| For Use With | Type EV 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electric Vehicle Connector | ||
Series CHARX CONNECT | ||
Connector Type Type EV 2 | ||
Current 48A | ||
Number of Contacts 5 | ||
Application Installation In Electric Vehicle | ||
Operating Voltage 250V | ||
Termination Type Crimp | ||
Connector Gender Female | ||
Latch Type Locking Mechanism | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Orientation Straight | ||
Standards/Approvals DINEN 60738-1, IEC 62196-2, SAE J1772 | ||
Width 90mm | ||
Height 90mm | ||
Depth 112.2mm | ||
Better World Product Yes | ||
Cable Length 2m | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Front | ||
IP Rating IP67, IP55 | ||
Colour Orange | ||
Contact Material Silver | ||
Housing Material Plastic | ||
Contact Resistance 37.1Ω | ||
For Use With Type EV 2 | ||