- RS Stock No.:
- 145-8335
- Mfr. Part No.:
- 0 502 61
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 145-8335
- Mfr. Part No.:
- 0 502 61
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 1.5m |
Number of Sockets | 6 |
Corded | Yes |
Socket Type | Type E - French |
Colour | Black |