- RS Stock No.:
- 823-6008
- Mfr. Part No.:
- 143502087
- Brand:
- Kopp
8 In stock for same day dispatch
51 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 264,00
(exc. VAT)
Kr. 330,00
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 264,00 |
10 + | Kr. 237,60 |
- RS Stock No.:
- 823-6008
- Mfr. Part No.:
- 143502087
- Brand:
- Kopp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kopp Extension Leads IP20 with Flas Schuko Plug
This extension lead is IP20 rated for indoor use. The power lead also features shock-proof flat socket. The flat socket of this extension lead can easily fit behind furniture. This Kopp extension power lead also has increased child protection.
IP20 rated
Shockproof plug
Flat plug, fits behind furniture
Comes in 2, 3 and 5 m length
Shockproof plug
Flat plug, fits behind furniture
Comes in 2, 3 and 5 m length
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 2m |
Number of Sockets | 1 |
Mains Plug Type | Type F - German Schuko |
Corded | Yes |
Socket Type | Type F - German Schuko |
IP Rating | IP20 |
Voltage Rating | 230 V |
Colour | White |