- RS Stock No.:
- 836-1631
- Brand:
- Wiremold
53 In stock for same day dispatch
Added
Price Each
Kr. 1 085,81
(exc. VAT)
Kr. 1 357,26
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 085,81 |
- RS Stock No.:
- 836-1631
- Brand:
- Wiremold
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
Product Details
Extension Sockets PDU's
This range of Legrand corded electric socket power distribution units is perfect for use in a wide variety of areas such as laboratories, workshops, classrooms and offices. These Power Strips are available with different amount of sockets varying from 4 to 8.
120V
15A Current Rating
Cable Mount
15A Current Rating
Cable Mount
Legrand Power Distribution and Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 4.6m |
Number of Sockets | 4 |
Socket Type | NEMA 5-15R |
Corded | Yes |
Voltage Rating | 120 V |
Current Rating Unwound | 15A |
Surge Protection | Yes |
RCD Protected | Yes |
Switchable | Yes |
Colour | Grey |