- RS Stock No.:
- 845-6726
- Brand:
- RS PRO
6 In stock for same day dispatch
90 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 148,43
(exc. VAT)
Kr. 185,54
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 148,43 |
10 - 24 | Kr. 141,21 |
25 + | Kr. 134,65 |
- RS Stock No.:
- 845-6726
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Seven Outlet Switched French Trailing Socket
This trailing socket is fitted with three 250Vac CEE7/7 / Schuko outlets rated at 16A and four 250Vac Type C European 2-pin outlets rated at 6A.
This power strip also incorporates a single power switch to isolate all sockets and a 1500mm power cable fitted with a CEE7/7 / Schuko moulded plug.
This power strip also incorporates a single power switch to isolate all sockets and a 1500mm power cable fitted with a CEE7/7 / Schuko moulded plug.
Seven outlet trailing socket
Suitable for the French market
1500mm power lead fitted with plug
Single power switch
Schuko outlets are angled to help with cable management
Supplied in white
Suitable for the French market
1500mm power lead fitted with plug
Single power switch
Schuko outlets are angled to help with cable management
Supplied in white
Specifications
Attribute | Value |
---|---|
Product Type | Power Strips |
Cable Length | 1.5m |
Number of Sockets | 7 |
Socket Type | Type C - Europe, Type F - German Schuko |
Corded | Yes |
Voltage Rating | 250 V |
Current Rating Unwound | 6 A, 16A |
Colour | White |
Switchable | Yes |
Power Indicator | Yes |
- RS Stock No.:
- 845-6726
- Brand:
- RS PRO