RS PRO Stainless Steel Extension Spring, 39 mm x 5.5 mm OD
- RS Stock No.:
- 751-815
- Distrelec Article No.:
- 304-17-739
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
Kr. 127,69
(exc. VAT)
Kr. 159,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 130 unit(s) ready to ship
- Plus 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 12,769 | Kr. 127,69 |
*price indicative
- RS Stock No.:
- 751-815
- Distrelec Article No.:
- 304-17-739
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Extension Spring | |
| Material | Stainless Steel | |
| Free Length | 39mm | |
| Maximum Extended Length | 64.60mm | |
| Outside Diameter | 5.5mm | |
| Wire Diameter | 800μm | |
| Spring Rate | 1N/mm | |
| Standards/Approvals | RoHS, BS 1408 CR3, DIN 17223 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Extension Spring | ||
Material Stainless Steel | ||
Free Length 39mm | ||
Maximum Extended Length 64.60mm | ||
Outside Diameter 5.5mm | ||
Wire Diameter 800μm | ||
Spring Rate 1N/mm | ||
Standards/Approvals RoHS, BS 1408 CR3, DIN 17223 | ||
- COO (Country of Origin):
- GB
Music Wire Extension Springs
Manufactured from high tensile strength piano/music wire, with a right-hand (clockwise) helix and looped ends.
Features and Benefits
Attached at both ends
Springs absorb and store energy
Create resistance to pulling force
Initial tension manipulation can achieve individual requirements
Wound to oppose extension
Applications:
Automotive interiors and exteriors
Garage door assemblies
Vise-grip pliers
Carburetors
Trampolines
Washing devices
Farm machinery
Materials to DIN17223 Class C or BS1408 CR3. Dimensions conform to DIN2097 Grade 2. Oiled finish.
Related links
- RS PRO Stainless Steel Extension Spring, 27.7 mm x 5.5 mm OD
- RS PRO Stainless Steel Extension Spring, 37.7 mm x 5.5 mm OD
- RS PRO Steel Extension Spring, 27.7 mm x 5.5 mm OD
- RS PRO Stainless Steel Extension Spring, 38.5 mm x 7.5 mm OD
- RS PRO Stainless Steel Extension Spring, 30.4 mm x 6 mm OD
- RS PRO Stainless Steel Extension Spring, 32.9 mm x 3.6 mm OD
- RS PRO Stainless Steel Extension Spring, 22.1 mm x 3.2 mm OD
- RS PRO Stainless Steel Extension Spring, 34.5 mm x 5 mm OD