Soler&Palau 244057 - CATB 15/I ECOWATT 244 Bracket Extractor Fan, 1500 m³/h, Duct Size 355 mm
- RS Stock No.:
- 315-487
- Mfr. Part No.:
- 244057 - CATB 15/I ECOWATT
- Brand:
- Soler&Palau
Subtotal (1 unit)*
Kr. 22 684,03
(exc. VAT)
Kr. 28 355,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 22 684,03 |
*price indicative
- RS Stock No.:
- 315-487
- Mfr. Part No.:
- 244057 - CATB 15/I ECOWATT
- Brand:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Fan Type | Rectangular Extractor Fan | |
| Product Type | Extractor Fan | |
| Air Flow | 1500m³/h | |
| Mount Type | Bracket | |
| Housing Material | Galvanised Steel | |
| IP Rating | IP44 | |
| Standards/Approvals | RoHS Compliant | |
| Supply Voltage | 230V | |
| Duct Size | 355 mm | |
| Series | 244 | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Fan Type Rectangular Extractor Fan | ||
Product Type Extractor Fan | ||
Air Flow 1500m³/h | ||
Mount Type Bracket | ||
Housing Material Galvanised Steel | ||
IP Rating IP44 | ||
Standards/Approvals RoHS Compliant | ||
Supply Voltage 230V | ||
Duct Size 355 mm | ||
Series 244 | ||
- COO (Country of Origin):
- FR
The UNELVENT Extra-flat ventilation boxes are high-efficiency air management solutions designed for air extraction or introduction in residential, tertiary and industrial premises. Built with galvanized steel construction and advanced motorization they ensure low energy consumption and quiet operation. Their compact and multi-position design makes them ideal for various installation needs
ECM type motor with high energy efficiency
Removable cover with 2 or 4 quarter turn clock
Integrated join connection tapping
Suitable for indoor and outdoor applications
Related links
- Soler&Palau 244059 - CATB 40/I ECOWATT 244 Bracket Extractor Fan Duct Size 450 mm
- Soler&Palau 244058 - CATB 28/I ECOWATT 244 Bracket Extractor Fan Duct Size 450 mm
- Soler&Palau 244020 - CATB 03/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 125 mm
- Soler&Palau 244021 - CATB 06/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 160 mm
- Soler&Palau 244023 - CATB 12/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 250 mm
- Soler&Palau 244022 - CATB 10/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 200 mm
- Soler&Palau 246200 - JETLINE 10 246 Round Screw Extractor Fan Duct Size 195 mm
- Soler&Palau 246300 - JETLINE 12 246 Round Screw Extractor Fan Duct Size 245 mm