ProGARM 2697 Visor Replacement Lens
- RS Stock No.:
- 278-4516
- Mfr. Part No.:
- 2697
- Brand:
- ProGARM
Subtotal (1 unit)*
Kr. 5 126,87
(exc. VAT)
Kr. 6 408,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 126,87 |
*price indicative
- RS Stock No.:
- 278-4516
- Mfr. Part No.:
- 2697
- Brand:
- ProGARM
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
| Brand | ProGARM | |
| Product Type | Visor | |
| Sub Type | Replacement Lens | |
| For Use With | 2697 Visor | |
| Standards/Approvals | Compliance with ANSI Z89.1, EN397, EN 50365 , ANSI Z89.1, EN 166, GS-ET-29, ASTN F2178 , EN 397:2012 + A1:2012, EN:50365:2002, ANSI/ISEA Z89.1-2014, GS-ET-29:2011-05, ASTM F2178, EN 166:2001 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Visor | ||
Sub Type Replacement Lens | ||
For Use With 2697 Visor | ||
Standards/Approvals Compliance with ANSI Z89.1, EN397, EN 50365 , ANSI Z89.1, EN 166, GS-ET-29, ASTN F2178 , EN 397:2012 + A1:2012, EN:50365:2002, ANSI/ISEA Z89.1-2014, GS-ET-29:2011-05, ASTM F2178, EN 166:2001 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- BG
The ProGARM 2697 Replacement Visor Class 2 36cal (G113.1122) - For Helmet (2696) that protects the head and face against injuries caused by falling objects, electric shock through the head and also against Arc Flash and molten metal splashes.
Approved to ASTN F2178
Premium class anti-fog and anti-scratch protection