Univet Lens

Subtotal (1 unit)*

Kr. 220,35

(exc. VAT)

Kr. 275,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 220,35

*price indicative

RS Stock No.:
328-964
Mfr. Part No.:
04.21.20M
Brand:
Univet
Find similar products by selecting one or more attributes.
Select all

Brand

Univet

Sub Type

Lens

Product Type

Spare Lens

Standards/Approvals

EN 166 + EN 170

RoHS Status: Exempted

COO (Country of Origin):
TW
The Univet polycarbonate lens is reusable for up to 40 autoclave sterilization cycles with steam at 121°C, 1 atm, for 30 minutes. It features an AF121 treatment that prevents both scratches and fogging, with the treatment being able to withstand up to 10 steam sterilization cycles.

Clear lens

Anti scratch and anti fog

Compliant with EN166 and EN170 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy