JSP Visor with Face Guard , Resistant To Flying Particles, Liquids
- RS Stock No.:
- 265-0787
- Mfr. Part No.:
- ANK060-230-000
- Brand:
- JSP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-0787
- Mfr. Part No.:
- ANK060-230-000
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Resistant To | Flying Particles, Liquids | |
| Guard Type | Face | |
| UV Protection | No | |
| Flip Up | No | |
| Series | ANK06 | |
| Anti-Fog | Yes | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Resistant To Flying Particles, Liquids | ||
Guard Type Face | ||
UV Protection No | ||
Flip Up No | ||
Series ANK06 | ||
Anti-Fog Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The JSP Surefit visor carrier and visor to fit EVO® range of safety helmets.It is compatible with Sonis® Helmet Mounted range and the InterGP/EX helmet mounted ear defender range.
Compatible with Evolution® range of Safety Helmets
Compatible with Sonis® Helmet Mounted range and InterGP/EX ear defender range
20cm Polycarbonate Visor
Compatible with Sonis® Helmet Mounted range and InterGP/EX ear defender range
20cm Polycarbonate Visor
