Siemens Light Grey Metal Blanking Plate
- RS Stock No.:
- 211-3841
- Mfr. Part No.:
- 8GK9100-0KK02
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 292,29
(exc. VAT)
Kr. 365,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 292,29 |
*price indicative
- RS Stock No.:
- 211-3841
- Mfr. Part No.:
- 8GK9100-0KK02
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Blanking Plate | |
| Colour | Light Grey | |
| Material | Metal | |
| Range | Alpha | |
| Standards/Approvals | VDE, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Blanking Plate | ||
Colour Light Grey | ||
Material Metal | ||
Range Alpha | ||
Standards/Approvals VDE, EAC, CE | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400/630 DIN Dummy flange plate IP43 made of metal RAL7035 with fixing accessories (1 set = 2 units) Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Net Weight is 638 g
Related links
- ABB Metal Blanking Plate 50 mm L for Use with Cabinets TriLine
- ABB Metal Blanking Plate 50 mm L for Use with Cabinets TriLine
- ABB Light Grey Plastic Blanking Plate
- Siemens Light Grey 1 Way, DELTA
- Siemens Light Grey Plastic Vent Grille 250mm, 37 mm
- Siemens Light Grey Plastic Vent Grille 105mm, 16.5 mm
- Siemens Light Grey Plastic Vent Grille 148mm, 28.5 mm
- Siemens Grey Blanking Plate